
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 10+ | $6.400 |
| 25+ | $6.390 |
| 50+ | $6.370 |
| 100+ | $5.470 |
| 300+ | $5.270 |
| 500+ | $5.120 |
Product Information
Product Overview
LTC®2436-1 is a 2-channel differential input micropower 16bit No Latency ∆ΣTM analog-to-digital converter with an integrated oscillator. The two differential channels convert alternately with a channel identification included in the conversion result. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the LTC2436-1 can be configured for better than 87dB input differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analyzers, strain-gauge transducers, instrumentation, data acquisition and industrial process control.
- Low supply current of 200µA, 4µA in autosleep
- Differential input and differential reference with GND to VCC common mode range
- 0.12LSB INL, no missing codes and 0.16LSB full-scale error and 0.006LSB offset
- 800nV rms noise, independent of vref
- No latency: digital filter settles in a single cycle and each channel conversion is accurate
- Internal oscillator-no external components required
- 87db min, 50Hz and 60Hz notch filter
- Single supply 2.7V to 5.5V operation and pin compatible with the 24bit LTC2412
- 16 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
2Channels
Differential
2.7V
SSOP
16Pins
0°C
Dual 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
-
Single
3 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
