
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 10+ | $15.620 |
| 25+ | $14.620 |
| 50+ | $14.080 |
| 100+ | $13.530 |
| 250+ | $13.260 |
Product Information
Product Overview
LTC®2413 is a 2.7V to 5.5V simultaneous 50Hz/60Hz rejection micropower 24bit differential ∆Σ analog to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. The LTC2413 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analyzers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs, products for international markets.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL and no missing codes at 24bits, 0.1ppm offset
- 0.16ppm noise and 2.5ppm full-scale error
- Internal oscillator -no external components required
- No latency, digital filter settles in a single cycle
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- Pin compatible with LTC2410
- 16 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
1Channels
Differential
2.7V
SSOP
16Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
-
Single
3 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
