
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.130 |
| 5+ | $43.780 |
| 10+ | $39.410 |
| 25+ | $37.320 |
| 74+ | $36.430 |
| 111+ | $35.560 |
| 259+ | $34.670 |
Product Information
Product Overview
LTC®2380-16 is a low-noise, low-power, high-speed 16bit successive approximation register (SAR) ADC. The LTC2380-16 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 2Msps throughput with no cycle latency makes the LTC2380-16 ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2380-16 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. Typical applications include medical imaging, high speed data acquisition, portable or compact instrumentation, industrial process control, low power battery-operated instrumentation and ATE.
- 2Msps throughput rate
- ±0.6LSB INL (Max)
- Guaranteed 16bit no missing codes and no pipeline delay, no cycle latency
- 96.2dB SNR (typ) at fIN = 2KHz and -117dB THD (typ) at fIN = 2KHz
- Digital gain compression (DGC) and guaranteed operation to 125°C
- 2.5V supply and 1.8V to 5V I/O voltages
- Fully differential input range ±VREF and VREF input range from 2.5V to 5.1V
- Internal conversion clock SPI-compatible serial I/O with daisy-chain mode
- 16 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Single
2.375V
MSOP
16Pins
0°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
2MSPS
Differential
SPI
2.625V
MSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
