Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358CLX-18#PBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4594
Product RangeOctal 18-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.100 |
| 10+ | $57.220 |
| 25+ | $54.250 |
| 100+ | $50.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358CLX-18#PBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4594
Product RangeOctal 18-Bit SAR ADCs
ADC ArchitectureSAR
Resolution18bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min1.71V
Supply Voltage Max5.25V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 18-Bit SAR ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Differential
Supply Voltage Min
1.71V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
18bit
No. of Channels
8Channels
Interfaces
SPI
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Min
0°C
Product Range
Octal 18-Bit SAR ADCs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
