
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2308CUF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6449 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 10+ | $8.510 |
| 25+ | $8.110 |
| 50+ | $7.700 |
| 100+ | $7.300 |
| 250+ | $7.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2308CUF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6449 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | 4 Wire, Microwire, SPI |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | QFN-EP |
| IC Case / Package | QFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2308 is a low noise, 500Ksps, 8-channel, 12bit ADC with an SPI/MICROWIRE compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. Typical applications include high speed data acquisition, industrial process control, motor control, accelerometer measurements, battery operated instruments and isolated and/or remote data acquisition.
- Single 5V supply
- Low noise of SINAD = 73.3dB and 73.4dB typ SNR, -90dB typ THD
- Auto-shutdown scales supply current with sample rate
- Low power of 17.5mW at 500ksps, 0.9mW nap mode and 35µW sleep mode
- Internal reference, internal 8-channel multiplexer
- Internal conversion clock and separate output supply OVDD (2.7V to 5.25V)
- SPI/MICROWIRE™ compatible serial interface
- Unipolar or bipolar input ranges (software selectable)
- 24 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | QFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 500kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 4 Wire, Microwire, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
