Print Page
LTC2269CUK#PBF
Analog to Digital Converter, Pipelined, 16 bit, 20 MSPS, 1 Channels, Differential, Single Ended
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2269CUK#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN4593
Product RangeSingle 16-Bit Pipelined ADCs
Your Part Number
41 In Stock
104 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.840 |
| 5+ | $78.680 |
| 10+ | $71.520 |
| 25+ | $69.570 |
| 50+ | $67.630 |
| 100+ | $65.680 |
Price for:Each
Minimum: 1
Multiple: 1
$85.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2269CUK#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN4593
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution16bit
Sampling Rate20MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Pipelined ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
20MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
SPI
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Pipelined ADCs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
