LTC2245CUH#PBF
Analog to Digital Converter, Pipelined, 14 bit, 10 MSPS, 1 Channels, Differential, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2245CUH#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AK6429 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Your Part Number | |
| Technical Datasheet |
73 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $36.790 |
| 5+ | $33.350 |
| 10+ | $29.900 |
| 25+ | $28.820 |
| 50+ | $27.730 |
| 100+ | $26.650 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2245CUH#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AK6429 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Technical Datasheet | |
| ADC Architecture | Pipelined |
| ADC Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 10MSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | QFN-EP |
| Supply Voltage Max | 3.4V |
| IC Case / Package | QFN-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2245 is a 14bit 10Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It features pin compatible family125Msps LTC2253 (12bit), LTC2255 (14bit), 105Msps LTC2252 (12bit), LTC2254 (14bit), 80Msps LTC2229 (12bit), LTC2249 (14bit), 65Msps LTC2228 (12bit), LTC2248 (14bit), 40Msps LTC2227 (12bit), LTC2247 (14bit), 25Msps LTC2226 (12bit), LTC2246 (14bit), 10Msps LTC2225 (12bit), LTC2245 (14bit). Typical applications include wireless and wired broadband communication, imaging systems, spectral analysis and portable instrumentation.
- Low power of 60mW
- 74.4dB SNR
- 90dB SFDR
- No missing codes
- Flexible input range from 1VP-P to 2VP-P
- 575MHz full power bandwidth S/H
- Clock duty cycle stabilizer
- Shutdown and nap modes
- 32 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Pipelined |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.4V |
| No. of Pins | 32Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Pipelined |
|---|---|
| Sampling Rate | 10MSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| ADC / DAC Case Style | QFN-EP |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
