
| Quantity | Price |
|---|---|
| 1+ | $45.710 |
| 5+ | $41.580 |
| 10+ | $37.450 |
| 25+ | $36.150 |
| 50+ | $34.860 |
| 100+ | $33.560 |
| 250+ | $32.640 |
Product Information
Product Overview
LTC2228 is a 12bit, low power, A/D converter. It is designed for digitizing high frequency, wide dynamic range signals. This device is perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals at the Nyquist frequency. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is widely used in application such as wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis, portable instrumentation etc.
- Sample rate is 65Msps
- Single 3V supply (2.7V to 3.4V)
- Power dissipation is 205mW typical
- No missing codes
- Flexible input range is 1VP-P to 2VP-P
- Full power bandwidth is 575MHz
- Clock duty cycle stabilizer
- Shutdown and nap modes
- Operating temperature is -40°C to 85°C
- Packaging style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
12bit
1Channels
Single
2.7V
QFN
32Pins
-40°C
Single 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
65MSPS
Differential, Single Ended
Parallel
3.4V
QFN-EP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
