
32 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $167.960 |
| 5+ | $155.330 |
| 10+ | $142.700 |
| 25+ | $138.220 |
| 50+ | $133.740 |
| 100+ | $131.070 |
Product Information
Product Overview
LTC®2208 is a 130Msps, sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 700MHz. The input range of the ADC can be optimized with the PGA front end. The LTC2208 is perfect for demanding communications applications with AC performance. Typical applications include telecommunications, receivers, cellular base stations, spectrum analysis, imaging systems and ATE.
- 78dBFS noise floor and 100dB SFDR
- SFDR <gt/>83dB at 250MHz (1.5VP-P input range) and PGA front end (2.25VP-P or 1.5VP-P input range)
- 700MHz full power bandwidth S/H and optional internal dither
- Optional data output randomizer and power dissipation of 1.25W
- Single 3.3V supply
- Clock duty cycle stabilizer
- LVDS or CMOS outputs
- Pin compatible 14it version 130MspsmLTC2208 (16bit), LTC2208-14 (14bit)
- 64 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
16bit
1Channels
Single
3.135V
QFN-EP
64Pins
0°C
Single 16-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
130MSPS
Differential, Single Ended
Parallel
3.465V
QFN-EP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
