| Quantity | Price |
|---|---|
| 1+ | $171.720 |
Product Information
Product Overview
LTC2185 is a two-channel simultaneous sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under sampling of IF frequencies with excellent noise performance. The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. It is used in applications such as communications, cellular base stations, software defined radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- Single 1.8V supply, signal-to-noise ratio is 76.8dBFS typical at (TA = 25°C, AIN = -1dBFS)
- CMOS, DDR CMOS, or DDR LVDS outputs
- Selectable input ranges from 1VP-P to 2VP-P
- Optional data output randomizer, optional clock duty cycle stabilizer
- Shutdown and nap modes, serial SPI port for configuration
- Integral linearity error is ±2LSB typical at (TA = 25°C)
- Differential linearity error is ±0.5LSB typical at (TA = 25°C)
- Gain error is 1.5%FS typical at (TA = 25°C)
- Full-power bandwidth is 550MHz typical at (TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
16bit
2Channels
Single
1.7V
QFN
64Pins
0°C
Dual 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Pipelined
125MSPS
Differential, Single Ended
SPI
1.9V
QFN-EP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate