Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $3.240 |
| 25+ | $2.790 |
| 50+ | $2.530 |
| 100+ | $2.280 |
| 250+ | $2.020 |
Product Information
Product Overview
LTC2066HS5#TRMPBF is a single low power, zero-drift, 100KHz amplifier. The LTC2066 enable high resolution measurement at extremely low power levels. Typical supply current is 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications and features low charge loss during powerup, reducing total system power. The LTC2066's self-calibrating circuitry results in very low input offset (5µV max) and offset drift (0.02µV/°C). The maximum input bias current is only 35pA and does not exceed 150pA over the full specified temperature range. The extremely low input bias current of the LTC2066 allows the use of high value power-saving resistors in the feedback network. With its ultralow quiescent current and outstanding precision, the LTC2066 can serve as a signal chain building block in portable, energy harvesting and wireless sensor applications.
- Integrated EMI Filter (90dB Rejection at 1.8GHz)
- Shutdown current of 170nA maximum (per amplifier)
- Rail-to-rail input and output
- 1.7V to 5.25V operating supply range
- Low-charge power-up for duty cycled applications
- Available in 5 lead TSOT-23 package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
17.5V/ms
1.7V to 5.25V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
TSOT-23
100kHz
17.5V/ms
100kHz
1.7V to 5.25V
TSOT-23
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate