
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 10+ | $7.760 |
| 25+ | $7.320 |
| 50+ | $6.880 |
| 100+ | $6.610 |
| 250+ | $6.320 |
Product Information
Product Overview
LTC202 is a micropower, quad CMOS analog switch. This switch has 65 ohm typical on resistance and a very high off resistance. A break-before-make characteristic, inherent in this switch, prevents the shorting of two channels. With a supply voltage of ±15V, the signal range is ±15V. This switch has special charge compensation circuitry which greatly reduces charge injection to a maximum of ±25pC (±15V supplies). It is designed for applications such as programmable gain amplifiers, analog multiplexers, sample-and-hold circuits, precision charge switching and remote switching etc.
- Single 5V or ±15V supply operation
- Low charge injection
- Low leakage
- Guaranteed break before make
- Latch resistant design
- TTL/CMOS compatible
- Improved second source for DG202
- Total harmonic distortion is 0.01% typical
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V, ± 15V
NSOIC
4Channels
125ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V, ± 15V
16Pins
65ohm
SPST - NC
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
