
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1981ES5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK6354RL Cut Tape51AK6354 |
| Your Part Number | |
| Technical Datasheet |
343 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.940 |
| 500+ | $2.880 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1981ES5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK6354RL Cut Tape51AK6354 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side |
| Power Switch Type | MOSFET |
| No. of Pins | 5Pins |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Input Type | CMOS, TTL |
| Source Current | - |
| Sink Current | - |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Delay | - |
| Output Delay | - |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1981 is a low-power, self-contained N-channel MOSFET driver. An internal voltage tripler allows gates to be driven without the use of any external components. Low quiescent current and low shutdown current (under 1µA) make this parts ideal for battery and other power constrained systems. The wide input voltage range accommodates a variety of battery/input configurations. Gate drive is internally clamped to 7.5V providing protection to the external MOSFET gate. The MOSFETs can be driven in either high side or low side mode. It is widely used in application such as cellular telephones, portable POS terminal, handheld battery powered equipment etc.
- Internal voltage triplers produce high side gate drive for logic level FETs
- Supply current is 17µA typical at (GATE 1 and GATE 2 outputs high)
- Operating supply voltage range is 1.8V to 5.5V
- Gate drive outputs driven to ground during shutdown
- Gate drive ready output
- Ultrasmall application circuit
- GDR hysteresis is 2% typical
- Charge pump oscillator frequency is 600KHz
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| Input Delay | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | TSOT-23 |
| Input Type | CMOS, TTL |
| Sink Current | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Output Delay | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
