LTC1923EGN#PBF
PWM Controller, Thermoelectric Cooler, 2.7 to 5.5 V, 4.5 V/100 mA Out, -40 to 85 °C, NSSOP-28

49 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $54.560 |
| 5+ | $49.720 |
| 10+ | $44.870 |
| 25+ | $42.950 |
| 50+ | $41.030 |
| 100+ | $40.210 |
Product Information
Product Overview
LTC1923 is a pulse width modulator intended for thermoelectric cooler (TEC) or heater applications requiring either unidirectional or bidirectional drive circuits. All of the necessary control circuitry and two sets of complementary output drivers are integrated into the device to drive a full bridge, providing an efficient means of bidirectional current flow to the TEC. An accurate temperature control loop to stabilize the temperature of a laser diode system is easily achieved with the addition of just a few external components. The part features independent adjustable heating and cooling pulse-by-pulse current limit, current soft-start for controlled start-up, output slew rate control to reduce system noise, differential current sense and voltage amplifiers and a host of auxiliary circuits to protect the laser and provide redundant system monitoring. It is used in application such as laser-based fiber optic links, medical instruments, CPU temperature regulators etc.
- High efficiency, low noise topology
- Adjustable output slew rate reduces EMI, full-bridge controller for bidirectional current control
- Adjustable pulse-by-pulse bidirectional TEC current limit, open/shorted thermistor indication
- TEC voltage clamping, TEC current, voltage and heat/cool status outputs
- Adjustable/synchronizable oscillator frequency reduces filter component size and system noise
- Reference output voltage is 2.5V typical
- Operating supply voltage is 2.7V to 5.5V
- Operating supply current is 2mA typical
- Operating temperature is -40°C to 85°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
5.5V
28Pins
225kHz
260kHz
-
-40°C
-
MSL 1 - Unlimited
-
225kHz
100mA
1Channels
2.7V
NSSOP
Surface Mount
190kHz
-
Full Bridge
85°C
-
No SVHC (04-Feb-2026)
NSSOP
5.5V
4.5V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
