LTC1871EMS-1#PBF
DC/DC Controller, Wide Input Range, Boost/Flyback/SEPIC, 36 V, 1 MHz, -40 °C to 85 °C, MSOP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1871EMS-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6336 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.770 |
| 25+ | $6.380 |
| 50+ | $5.980 |
| 100+ | $5.740 |
| 250+ | $5.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1871EMS-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6336 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | 92% |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Switching Frequency | 1MHz |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | MSOP |
| No. of Outputs | 1 Output |
Product Overview
LTC1871-1 is a wide input range, current mode, boost, flyback or SEPIC controller that drives an N-channel power MOSFET and requires very few external components. It eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, there by maximizing efficiency. Higher output voltage applications are possible with the device by connecting the SENSE pin to a resistor in the source of the power MOSFET. The IC’s operating frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. This device differs from the LTC1871 by having a lower pulse skip threshold, making it ideal for applications requiring constant frequency operation at light loads. The lower pulse skip threshold also helps maintain constant frequency operation in applications with a wide input voltage range. It is used in application such as telecom power supplies, portable electronic equipment etc.
- High efficiency (no sense resistor required), output overvoltage protection
- Wide input voltage range is 2.5V to 36V
- Current mode control provides excellent transient response
- Maximum duty cycle is 92% typical, regulator output voltage is 5.2V
- Internal voltage reference is ±1%
- Micropower shutdown is 10μA typical
- Synchronizable to an external clock upto 1.3 × fOSC
- User-controlled pulse skip or Burst Mode® operation
- Capable of operating with a sense resistor for high output voltage applications
- Operating junction temperature is -40°C to 85°C, package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 36V |
| Duty Cycle (%) | 92% |
| No. of Pins | 10Pins |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | MSOP |
| Supply Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | MSOP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
