
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1863CGN#TRPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel50AK2191RL Cut Tape50AK2191 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.250 | $13.25 |
| Total Price | $13.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 25+ | $9.720 |
| 50+ | $9.330 |
| 100+ | $8.940 |
| 250+ | $8.900 |
| 500+ | $8.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1863CGN#TRPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel50AK2191RL Cut Tape50AK2191 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 200kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, SPI |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | NSSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1863 is a pin-compatible, 8-channel, 12bit A/D converter with serial I/O, and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The automatic nap and sleep modes benefit power sensitive applications. It is widely used in application such as industrial process control, high speed data acquisition, battery operated systems, multiplexed data acquisition systems, imaging systems etc.
- Sample rate is 200ksps
- No of missing code is 12bits
- SPI/MICROWIRE serial I/O
- Signal-to-noise ratio is 73.6dB typ
- Low power: 1.3mA at 200ksps
- Automatic nap mode between conversions
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead narrow plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 200kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Microwire, SPI |
| ADC / DAC Case Style | NSSOP |
| IC Case / Package | NSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
