
500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 3000+ | $3.550 |
| 6000+ | $3.310 |
| 12000+ | $3.160 |
| 18000+ | $3.150 |
| 30000+ | $3.090 |
Product Information
Product Overview
LTC1841 is an ultralow power dual comparator with built-in reference. This device's hysteresis is easily programmed by using two resistors and the HYST pin. The comparators’ input operates from the negative supply to within 1.3V of the positive supply. The comparators’ output stage can typically sink greater than 20mA. By eliminating the cross-conduction current that normally happens when the comparators change logic states, power supply glitches are eliminated. It is widely used in application such as battery-powered system monitoring, threshold detectors, window comparators, oscillator circuits etc.
- Ultralow quiescent current is 3.5µA typical
- Supply voltage range is 2V to 11V
- Input voltage range includes the negative supply
- Reference output drives 0.01µF capacitor
- Propagation delay is 12µs typical
- No current spike when switching
- Voltage noise is 100µVRMS typical at (100Hz to 100KHz)
- Common mode rejection ratio is 0.1mV/V typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
2V to 11V, ± 1V to ± 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
12µs
2Channels
2V to 11V, ± 1V to ± 5.5V
SOIC
Open Drain
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOIC
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
