
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 25+ | $4.110 |
| 50+ | $3.930 |
| 100+ | $3.740 |
| 250+ | $3.700 |
| 500+ | $3.630 |
| 1000+ | $3.550 |
| 2500+ | $3.480 |
Product Information
Product Overview
LTC1754-5 is a micropower charge pump DC/DC converter that produces a regulated output. Extremely low operating current and a low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make the device ideally suited for small, battery-powered applications. It operates as a Burst Mode™ switched capacitor voltage doubler to produce a regulated output. It has thermal shutdown capability and can survive a continuous short circuit from VOUT to GND. It is widely used in application such as SIM interface supplies for GSM cellular telephones, white LED power supplies, Li-Ion battery backup supplies, handheld computers, smart card readers, PCMCIA local 5V supplies etc.
- Input supply voltage is 2V to 4.4V
- Operating supply current is 11µA typical at (2.0V ≤ VIN ≤ 4.4V, IOUT = 0mA, SHDN = VIN)
- Output ripple is 23mVP-P typical at (VIN = 2.5V, IOUT = 40mA)
- Efficiency is 82% typical at (VIN = 2.0V, IOUT = 20mA)
- Switching frequency is 600KHz typical
- Shutdown disconnects load from VIN, output voltage is 5V
- Ultrasmall application circuit: (0.052 inch²)
- Short-circuit and overtemperature protected
- Very low shutdown current is 1µA maximum at (VIN ≤ 3.6V, IOUT = 0mA, VSHDN = 0V)
- Operating temperature is -40°C to 85°C, package style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
TSOT-23
6Pins
50mA
5V
50mA
2.7V
Boost (Step Up)
-40°C
-
MSL 1 - Unlimited
Fixed
50mA
TSOT-23
-
-
5.5V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
