
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.320 | $6.32 |
| Total Price | $6.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 25+ | $4.490 |
| 50+ | $4.290 |
| 100+ | $4.090 |
| 250+ | $3.940 |
| 500+ | $3.860 |
| 1000+ | $3.780 |
| 2500+ | $3.700 |
Product Information
Product Overview
LTC1696 is a standalone power supply overvoltage monitor and protection device designed to protect a power supply load in the event of an overvoltage fault. It monitors two adjustable output voltages. If an overvoltage condition is detected, the output drives either an external SCR crowbar or turns off external back-to-back N-channel MOSFETs, thereby, disconnecting the input voltage from the power supply. Pin 6 offers three functions. By connecting a capacitor to this pin, the internal glitch filter time delay can be programmed. Without the capacitor, the default time delay is determined by an internal capacitor. This pin also serves as a reset input to clear the internal latch after an overvoltage fault condition. By pulling it high, the OUT pin is activated if the FB1 and FB2 voltages remain below the trip threshold. It is used in application such as telecommunication systems, computer systems, industrial control systems, notebook computers etc.
- ±2% overvoltage threshold accuracy
- Gate drive for SCR crowbar or external N-channel disconnect MOSFET
- Monitors two output voltages
- Wide supply voltage range is 2.7V to 27V
- Senses output voltages from 0.8V to 24V
- Multifunction TIMER/RESET pin
- Operating junction temperature is -40°C to 125°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protection Controller
27V
6Pins
125°C
-
No SVHC (04-Feb-2026)
2.7V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
