
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1667CG#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK2124 |
| Product Range | Single 14-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.860 |
| 5+ | $30.660 |
| 10+ | $27.450 |
| 25+ | $26.210 |
| 50+ | $24.960 |
| 100+ | $24.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1667CG#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK2124 |
| Product Range | Single 14-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Sampling Rate | 50MSPS |
| Interfaces | Serial |
| Supply Voltage Min | 5.25V |
| Interfaces | Serial |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| ADC / DAC Case Style | SSOP |
| No. of Channels | 1Channels |
| Output Type | Current |
| IC Case / Package | SSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1667CG#PBF is a 14bit, 50Msps differential current output DAC implemented on a high performance BiCMOS process with laser trimmed, thin-film resistors. The combination of a novel current steering architecture and a high performance process produces DACs with exceptional AC and DC performance. Operating from ±5V supplies, the LTC1667 can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DAC allow single-ended or true differential operation. The –1V to 1V output compliance of the LTC1667 allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter’s linearity. Alternatively, the outputs can be connected to the summing junction of a high speed op-amp, or to a transformer. Typical applications include cellular base stations, multicarrier base stations, wireless communication, DDS, xDSL modems, AWG, automated test equipment and instrumentation.
- 5pV-s glitch impulse
- 20ns settling time
- Low power: 180mW from ±5V supplies
- TTL/CMOS (3.3V or 5V) inputs
- Available in 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 14bit |
|---|---|
| Interfaces | Serial |
| Interfaces | Serial |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| ADC / DAC Case Style | SSOP |
| Output Type | Current |
| Input Channel Type | Single Ended |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 50MSPS |
|---|---|
| Supply Voltage Min | 5.25V |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| No. of Channels | 1Channels |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 14-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
