
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $12.340 |
| 25+ | $11.530 |
| 50+ | $11.090 |
| 100+ | $10.640 |
| 250+ | $10.300 |
| 500+ | $9.960 |
Product Information
Product Overview
LTC®1659 is a single supply, rail-to-rail voltage output, 12bit digital-to-analog converter (DAC) in an MSOP package. It includes a rail-to-rail output buffer amplify er and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. This allows a rail-to-rail output swing from 0V to VCC. The low power supply current and the and the package make the LTC1659 ideal for battery-powered applications. Application includes digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Buffered true rail-to-rail voltage output
- Maximum DNL error is 0.5LSB, resolution is 12bits (min, TA = 25°C)
- Supply operation range from 3V to 5V
- Output swings from 0V to VREF, VREF can tie to VCC
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset clears DAC to 0V, 3-wire cascadable serial interface, low cost
- Differential nonlinearity is ±0.5LSB (max, VREF ≤ VCC – 0.1V, TA = 25°C)
- Integral nonlinearity is ±5.0LSB (typ, VREF ≤ VCC – 0.1V, TA = 25°C)
- Offset error is ±12mV (max, measured at code 20, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
2.7V to 5.5V
2.7V
1Channels
NSOIC
8Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial
5.5V
2.7V to 5.5V
NSOIC
Voltage
Serial
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
