
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $13.100 |
| 25+ | $12.420 |
| 50+ | $11.730 |
| 100+ | $11.310 |
| 250+ | $10.870 |
| 500+ | $10.600 |
Product Information
Product Overview
LTC®1658 is a single supply 14-bit micropower digital-to-analog converter (DAC) in MSOP. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. Its output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7V to 5.5V supply. Its typical power supply current is 270µA. This low power supply current makes the LTC1658 ideal for battery-powered applications. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Power-on reset
- 3-wire cascadable serial interface is compatible with SPI and MICROWIRE™
- Maximum DNL error of 1LSB
- Low cost
- Buffered true rail-to-rail voltage output
- 8-lead PDIP package
- Operating temperature of 0°C to 70°C commercial, -40°C to 85°C industrial
- REF input resistance of 60Kohm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, Serial, SPI
2.7V
2.7V to 5.5V
1Channels
DIP
8Pins
0°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
DIP
Voltage
Single Ended
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
