
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1595AIS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6198 |
| Product Range | Single 16-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.900 |
| 5+ | $82.450 |
| 10+ | $75.000 |
| 25+ | $71.270 |
| 50+ | $69.230 |
| 100+ | $67.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1595AIS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6198 |
| Product Range | Single 16-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | SOIC |
| Output Type | Current |
| IC Case / Package | SOIC |
| Input Channel Type | Single Ended |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1595 is a serial input, 16bit multiplying current output DAC. It is pin and hardware compatible with the 12bit DAC8043. It is specified over the industrial temperature range. Sensitivity of INL to op-amp VOS is reduced by five times compared to the industry standard 12bit DACs, so most systems can be easily upgraded to true 16bit resolution and linearity without requiring more precise op-amps. This DAC includes an internal deglitching circuit that reduces the glitch impulse by more than ten times to less than 1nV-s typ. It is used in applications such as process control and industrial automation, software controlled gain adjustment, digitally controlled filter and power supplies, automatic test equipment.
- Integral nonlinearity is ±1LSB maximum at (TA = 25°C, VDD = 5V ±10%)
- Differential nonlinearity is ±1LSB maximum at (TA = 25°C, VDD = 5V ±10%)
- Gain error is ±16LSB maximum at (TA = 25°C, VDD = 5V ±10%)
- Gain temperature coefficient is 2ppm/°C maximum at (TA = 25°C, VDD = 5V ±10%)
- 4-quadrant multiplication, 3-wire SPI and MICROWIRE compatible serial interface
- Total harmonic distortion is 108dB typical at (VDD = 5V ±10%, VREF = 10V)
- Supply voltage range from 4.5V to 5.5V
- Supply current is 1.5µA typical at (VDD = 5V ±10%, VREF = 10V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Single Ended |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
