Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $5.610 |
| 25+ | $5.030 |
| 50+ | $4.450 |
| 100+ | $4.080 |
| 250+ | $3.680 |
| 500+ | $3.560 |
Product Information
Product Overview
LTC1550L is a low noise, switched capacitor regulated voltage inverter. The switched capacitor charge pump voltage inverter which includes internal linear post regulators to minimize output ripple. This device fixed output voltage versions include -4.1V, -2.5V and -2V with ripple voltages typically below 1mVP-P. It is also available in an adjustable output voltage version. It is ideal for use as bias voltage generators for GaAs transmitter FETs in portable RF and cellular telephone applications. It is widely used in application such as GaAs FET bias generators, negative supply generators, battery-powered systems, single supply applications etc.
- Regulated negative voltage from a single positive supply
- Small charge pump capacitor is 0.1µF, requires only four external capacitors
- Shutdown mode drops supply current to <lt/>1µA
- High output current upto 20mA (depending on VCC to VOUT range)
- Output regulation over line, load and temperature is 2.5%
- Supply current is 3.65mA typ at (TA = 25°C, VCC = 2.7V to 5.25V)
- Internal oscillator frequency is 900KHz typ at ( TA = 25°C, VCC = 2.7V to 5.25V)
- Output ripple voltage is 1mV typ at (TA = 25°C, VCC = 2.7V to 5.25V)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MSOP
8Pins
20mA
MSOP
20mA
2.7V
Inverting
0°C
-
MSL 1 - Unlimited
Adjustable
20mA
-
-
-
5.5V
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate