Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 10+ | $13.190 |
| 25+ | $12.030 |
| 50+ | $10.880 |
| 100+ | $10.400 |
Product Information
Product Overview
LTC1519 is a high speed, precision delay differential quad bus/line receiver that can operate at data rates as high as 52Mbps. A unique architecture provides very stable propagation delays and low skew over wide input common mode, input overdrive and ambient temperature ranges. Each receiver translates differential input levels (VID≥300mV) into valid CMOS and TTL output levels. Its high input resistance (≥22K) allows many receivers to be connected to the same driver. The receiver outputs go into a high impedance state when disabled. This receiver have a fail-safe feature that guarantees a high output state when the inputs are shorted or left floating. Other protection features include thermal shutdown and a controlled maximum short-circuit current (50mA max). It is used in application like high speed RS485/RS422 receivers, STS-1/OC-1 data receivers, PECL line receivers, level translators, fast-20/fast-40 SCSI receiver etc.
- tPLH – tPHL skew is 500ps typical at (CL = 15pF)
- Channel-to-channel skew is 500ps typical at (CL = 15pF)
- RS485 input common mode range is -7V to 12V
- Hot Swap™ capable, three-state output capability
- Single 5V supply, pin compatible with LTC488, LTC489
- Common mode rejection ratio is 45dB typical at (VCM = 2.5V, f = 26MHz)
- Input-to-output propagation delay is 18.5ns typical at (CL = 15pF, 0°C ≤ TA ≤ 70°C)
- Rise/fall time is 2.5ns typical at (CL = 15pF)
- Operating temperature is -40°C to 85°C
- Package style is 16-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Line Receiver
RS422, RS485
-
52Mbps
NSOIC
NSOIC
51
Idle, Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS485 Receiver
4Receivers
-
4.5V
5.5V
16Pins
-
-40°C
-
-
LTC1519
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate