LTC1517ES5-5#TRMPBF
DC/DC Charge Pump Voltage Converter, Fixed, 2.7 to 5V in, 5V/0.02A out, TSOT-23-5

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.040 | $9.04 |
| Total Price | $9.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 25+ | $6.520 |
| 50+ | $6.240 |
| 100+ | $5.960 |
| 250+ | $5.840 |
| 500+ | $5.720 |
Product Information
Product Overview
LTC1517-5 is a micropower charge pump DC/DC converter that produces a regulated 5V output. Extremely low operating current (typically 6µA with no load) and low external parts count (one 0.1µF flying capacitor and two small bypass capacitors at VIN and VOUT) make the part ideally suited for small, light load battery-powered applications. The part operates as a Burst Mode™ switched-capacitor voltage doubler to produce a regulated output. The part has thermal shutdown capability and can survive a continuous short circuit from VOUT to GND. It is widely used in application such as cellular telephones, battery-operated equipment, local power supplies, handheld instruments, PCMCIA supplies etc.
- Short-circuit/thermal protected
- Operating input voltage range is 2.7V to 5V
- VOUT ripple is 75mVP-P typical at (VIN = 3V, IOUT = 20mA, COUT = 6.8µF)
- Oscillator frequency is 800KHz typical
- VOUT turn-on time is 1ms typical at (VIN = 3V)
- No inductors, ultrasmall application circuit (0.045in²)
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5Pins
20mA
5V
20mA
2.7V
Boost (Step Up)
-40°C
-
MSL 1 - Unlimited
TSOT-23
20mA
TSOT-23
-
-
5V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
