Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1454IS#PBF
Newark Part No.51AK6151
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.820 |
| 5+ | $19.380 |
| 10+ | $16.950 |
| 25+ | $16.040 |
| 50+ | $15.120 |
| 100+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$21.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1454IS#PBF
Newark Part No.51AK6151
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Interfaces3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleNSOIC
Output TypeVoltage
IC Case / PackageNSOIC
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC®1454 is a complete single supply, dual rail-to-rail voltage output, 12bit digital-to-analog converter (DAC). Typical applications include digital calibration, industrial process control, automatic test equipment and cellular telephones.
- Buffered true rail-to-rail voltage output
- Operates from a single 4.5V to 5.5V supply
- 5V operation, ICC of 700µA typ
- Built-in reference is 2.048V
- Active low CLR pin
- Power-on reset
- 3-wire cascadable serial interface
- Maximum DNL error is ±0.5LSB and ±4.0LSB INL
- 16 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
NSOIC
IC Case / Package
NSOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Serial
Interfaces
3 Wire, Serial
Supply Voltage Max
4.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
