
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1450CG#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6145 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $14.280 |
| 25+ | $13.750 |
| 50+ | $13.210 |
| 100+ | $12.680 |
| 250+ | $12.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1450CG#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6145 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Interfaces | Parallel |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | SSOP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | SSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®1450 is a complete single supply, rail to rail voltage output, 12bit digital-to-analog converter. It includes an output buffer amplifier, reference and a double buffered parallel digital interface. Typical applications include digital calibration, industrial process control, automatic test equipment, arbitrary function generators, battery-powered data conversion products and feedback control loops and gain control.
- Guaranteed monotonic
- Buffered true rail-to-rail voltage output
- 2.048V reference output voltage
- 5V operation (LTC1450) ICC of 400µA typ
- Parallel 12bit or 8 + 4bit double buffered digital input
- Internal reference
- Output buffer configurable to gain of 1 or 2 and configurable as a multiplying DAC
- Internal power-on reset, max DNL error of ±0.5LSB and ±3.5LSB max INL
- 24 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 1Channels |
| Input Channel Type | Parallel |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | SSOP |
| Output Type | Voltage |
| IC Case / Package | SSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
