
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $6.450 |
| 25+ | $5.990 |
| 50+ | $5.740 |
| 100+ | $5.480 |
| 250+ | $5.280 |
| 500+ | $5.080 |
Product Information
Product Overview
LTC1326-2.5 is a triple supply monitor intended for system with multiple supply voltages. It provides micropower operation, small size and high accuracy supply monitoring. Tight 0.75% threshold accuracy and glitch immunity ensures reliable reset operation without false triggering. The 20µA typical supply current makes the device ideal for power-conscious systems. It is widely used in application such as desktop computers, notebook computers, intelligent instruments, portable battery-powered equipment etc.
- Power supply glitch immunity
- Active low “soft” reset output
- Active low and active high reset outputs
- Manual push-button reset input
- Internal reset time delay is 200ms
- Guaranteed RESET for VCC3 ≥ 1V or VCC5 ≥ 1V or VCC25 ≥ 1V
- Simultaneously monitors three supplies: 2.5V, 3.3V and ADJ
- Input current is 2.8µA typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
992mV
2.363V, 3.118V, Adj
1V
Manual, Active-High / Active-Low
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
1.007V
3Monitors
7V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.118V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
