
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $5.650 |
| 25+ | $5.320 |
| 50+ | $4.980 |
| 100+ | $4.770 |
| 250+ | $4.560 |
| 500+ | $4.420 |
Product Information
Product Overview
LTC®1261L is a switched-capacitor regulated voltage inverter designed to provide a regulated negative voltage from a single positive supply. Three external capacitors are required, a 0.1µF flying capacitor and an input and output bypass capacitors. An optional compensation capacitor at ADJ (COMP) can be used to reduce the output voltage ripple. Each version of the LTC1261L will supply up to 20mA output current with guaranteed output regulation of ±4.5%. This LTC1261L includes an open-drain REG output that pulls low when the output is within 5% of the set value. Applications are GaAs FET bias generators, negative supply generators, battery-powered systems, single supply applications.
- Regulated negative voltage from a single positive supply
- REG pin indicates output is in regulation
- Adjustable output voltage from -1.552 to -1.448V (2.70V ≤ VCC ≤ 5.25V, 0mA ≤ IOUT ≤ 10mA)
- Supply voltage of 5.25V
- Requires only three or four external capacitors
- Internal oscillator frequency of 650KHz (VCC = 5V, VOUT = -4V)
- Quiescent current is typically 650µA
- Shutdown mode drops supply current to 5µA
- 8-lead plastic MSOP package
- 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
8Pins
20mA
MSOP
20mA
2.7V
Inverting
0°C
-
MSL 1 - Unlimited
MSOP
20mA
-
-1.23V
-5V
5.25V
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
