
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 10+ | $10.320 |
| 25+ | $9.620 |
| 50+ | $9.240 |
| 100+ | $8.850 |
| 250+ | $8.570 |
| 500+ | $8.290 |
Product Information
Product Overview
LTC®1152 is a rail-to-rail input, rail-to-rail output, zero-drift op-amp. It is a high performance, low power op-amp featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads. The wide input common-mode range is achieved with a high frequency on-board charge pump. This technique eliminates the crossover distortion and limited CMRR imposed by competing technologies. It shares the excellent DC performance specs of LTC’s other zero-drift amplifiers. It includes a shutdown feature which drops supply current to 1µA and puts the output stage in a high impedance state. Typical applications are rail-to-rail amplifiers and buffers, high resolution data acquisition system, supply current sensing in either rail, low supply voltage transducer amplifiers, high accuracy instrumentation, single negative supply operation.
- Input common-mode range includes both rails
- Output swings rail to rail, output will drive 1Kohm load
- No external components required
- Shutdown pin drops supply current to 5µA max
- Output configurable to drive any capacitive load
- Operates from 2.7V to 14V total supply voltage
- Input offset voltage is ±1µV typ (TA=25°C, VS=5V)
- Average input offset drift is ±10nV/°C typ (VS=5V)
- Common-mode rejection ratio is 130dB typ ( VCM=0V to 5V, VS=5V)
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
2.7V to 14V
8Pins
Rail - Rail Input / Output (RRIO)
10pA
0°C
-
MSL 1 - Unlimited
NSOIC
700kHz
0.5V/µs
700kHz
2.7V to 14V
NSOIC
Zero Drift
1µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
