
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1049CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6016 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $7.740 |
| 25+ | $7.200 |
| 50+ | $6.900 |
| 100+ | $6.590 |
| 250+ | $6.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1049CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6016 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 800kHz |
| Slew Rate Typ | 0.8V/µs |
| Supply Voltage Range | 4.75V to 16V |
| Supply Voltage Range | 4.75V to 16V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | - |
| Input Offset Voltage | 2µV |
| Input Bias Current | 15pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 800kHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.8V/µs |
Product Overview
LTC®1049 is a high performance, low power zero-drift operational amplifier. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifiers are integrated on the chip. Further, the LTC1049 offers superior DC and AC performance with a nominal supply current of only 200µA. Overload recovery time from a saturation condition is 6ms, a significant improvement over chopper amplifiers using external capacitors. This can be a plug-in replacement for most standard op amps with improved DC performance and substantial power savings. Typical applications are 4mA to 20mA current loops, thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition.
- No external components required, output swings to ground
- Input common mode range includes ground
- Input offset voltage is ±10µV maximum (TA=25°C. VS=±5V)
- Average input offset drift is ±0.1µV/°C maximum (TA=25°C. VS=±5V)
- Input offset current is ±100pA maximum (TA=25°C. VS=±5V)
- Input bias current is ±50pA maximum (TA=25°C. VS=±5V)
- Input noise voltage is 3µVP-P typical (0.1Hz to 10Hz, TA=25°C. VS=±5V)
- Slew rate is 0.8V/µs typical (RL=10Kohm, CL=50pF, TA=25°C. VS=±5V)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.8V/µs |
| Supply Voltage Range | 4.75V to 16V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 15pA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 800kHz |
| Slew Rate | 0.8V/µs |
| Gain Bandwidth Product | 800kHz |
|---|---|
| Supply Voltage Range | 4.75V to 16V |
| IC Case / Package | NSOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 2µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
