
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 10+ | $14.920 |
| 25+ | $14.160 |
| 50+ | $13.400 |
| 100+ | $12.930 |
| 250+ | $12.430 |
| 500+ | $12.130 |
Product Information
Product Overview
LT8705 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. This device includes servo pins to indicate which feedback loops are active. The MODE pin selects among Burst Mode® operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, on-board gate drivers, adjustable UVLO, along with input and output current monitoring with programmable maximum levels. It is widely used in application such as high voltage buck-boost converters, input or output current limited converters etc.
- Operating voltage range is 2.8V to 80V at (EXTVCC = 7.5V)
- Output voltage range is 1.3V to 80V
- Quad N-Channel MOSFET gate drivers
- Synchronous rectification upto 98% efficiency
- Input and output current monitor pins
- Synchronizable fixed frequency is 100KHz to 400KHz
- Clock output usable to monitor die temperature
- Operating temperature is -40°C to 125°C
- Packaging style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
80V
80%
38Pins
Synchronous Buck-Boost
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
2.8V
1Outputs
TSSOP-EP
350kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
