
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
Product Information
Product Overview
LT®8698S is a compact high efficiency synchronous monolithic step-down switching regulator. Programmable cable drop compensation maintains accurate 5V VBUS regulation even for USB sockets separated from the LT8698S by a long cable such as an automobile wiring harness. Silent Switcher Technology and selectable spread-spectrum modulation provide ultralow EMI/EMC. The LT8698S supports a wide variety of portable device charger profiles including USB BC 1.2 CDP, DCP, and SDP as well as common proprietary profiles. Integrated VBUS reset and VBUS regulator disable functions support USB OTG functionality. It includes two parallel 10nF capacitors from VIN to PGND for improved EMI/EMC performance. Applications are automotive USB, Industrial USB.
- 5V 3A output, 42V input USB charger with cable drop compensation and dataline protection
- High speed USB 2.0 compliant dataline switches
- Silent Switcher®2 technology and selectable spread spectrum modulation provide ultralow EMI
- Robust dataline protection
- Tolerant of short condition up to 20V, selectable forced continuous or pulse-skipping modes
- ESD protected up to IEC61000-4-2 8kV contact discharge and 15kV air discharge
- Programmable and synchronizable switching frequency 300KHz to 3MHz
- AEC-Q100 qualified for automotive applications
- Au pad/ball finish, -40°C to 150°C temperature range
- Small 4mm x 6mm x 0.94mm LQFN package with 0.75mm spacing from VIN to GND pins
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Power Delivery Controller
42V
32Pins
150°C
AEC-Q100
No SVHC (04-Feb-2026)
6V
LQFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
