Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8692SIV#TRPBF
Newark Part No.72AK4873
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8692SIV#TRPBF
Newark Part No.72AK4873
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs4 Output
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max42V
Output Current - Output 12A
Output Current - Output 21A
IC Case / PackageQFN-EP
Output Voltage - Output 142V
No. of Pins20Pins
Output Voltage - Output 28V
Output Voltage - Nom-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
DC / DC Converter IC CaseQFN-EP
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Output Current - Output 2
1A
Output Voltage - Output 1
42V
Output Voltage - Output 2
8V
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Switching Frequency
2MHz
No. of Outputs
4 Output
Input Voltage Min
3V
Output Current - Output 1
2A
IC Case / Package
QFN-EP
No. of Pins
20Pins
Output Voltage - Nom
-
Product Range
-
DC / DC Converter IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability