LT8645SIV#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.4 to 65V in, 8A out, LQFN-EP-32

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8645SIV#PBFCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 50AK6346 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $14.230 |
| 25+ | $13.290 |
| 50+ | $12.780 |
| 100+ | $12.260 |
| 250+ | $12.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8645SIV#PBFCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 50AK6346 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.4V |
| Input Voltage Max | 65V |
| Max Output Current | 8A |
| Output Current | 8A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.95MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.95MHz |
Product Overview
LT8645S synchronous step-down regulator features second generation silent switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. This includes the integration of bypass capacitors to optimize all the fast current loops inside and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. The fast, clean, low-overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40ns minimum on-time allows high step-down ratios even at high switching frequencies. Burst mode operation enables ultralow standby current consumption, pulse-skipping mode allows full switching frequency at lower output loads, or spread spectrum operation can further reduce EMI emissions. Applications includes industrial supplies, general purpose step-down and GSM power supplies.
- Internal caps, internal VC COMP
- Ultralow EMI emissions on any PCB, eliminates PCB layout sensitivity
- Internal bypass capacitors reduce radiated EMI, optional spread spectrum modulation
- High efficiency at high frequency, up to 95% at 1MHz, 12VIN to 5VOUT, 94% at 2MHz, 12VIN to 5VOUT
- Wide input voltage range from 3.4V to 65V, 2.5μA IQ regulating 12VIN to 3.3VOUT
- Ultralow quiescent current burst mode operation, output soft-start and tracking
- Fast minimum switch on-time of 40ns, low dropout under all conditions: 60mV at 1A
- 200KHz to 2.2MHz adjustable and synchronizable frequency, peak current mode operation
- LQFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.4V |
| Max Output Current | 8A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 1.95MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 1.95MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 65V |
| Output Current | 8A |
| No. of Pins | 32Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
