LT8642SEV#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.8 to 18V in, 0.597V/10A out, LQFN-EP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8642SEV#PBFCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 50AK6338 |
| Your Part Number | |
| Technical Datasheet |
4,860 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 10+ | $11.050 |
| 25+ | $10.310 |
| 50+ | $9.900 |
| 100+ | $9.490 |
| 250+ | $9.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8642SEV#PBFCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 50AK6338 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.8V |
| Input Voltage Max | 18V |
| Output Current | 10A |
| Max Output Current | 10A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 597mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.95MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.95MHz |
Product Overview
LT8642S is a synchronous step-down regulator features second generation Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. This includes the integration of bypass capacitors to optimize all the fast current loops inside and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. The fast, clean, low-overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 20ns minimum on-time allows high step down ratios even at high switching frequencies. External compensation via the VC pin allows for fast transient response at high switching frequencies. A CLKOUT pin enables synchronizing other regulators to the device. It is used in application such as server power applications, automotive and industrial supplies, general purpose step-down etc.
- Ultralow EMI emissions on any PCB, eliminates PCB layout sensitivity
- Internal bypass capacitors reduce radiated EMI, optional spread spectrum modulation
- Wide input voltage range is 2.8V to 18V
- 10A output current, external compensation: fast transient response and current sharing
- Output ripple is 10mVP-P, forced continuous mode
- 240µA IQ regulating 12VIN to 1.2VOUT
- Output soft-start and power good, fast minimum switch on-time is 20ns typical
- Adjustable and synchronizable frequency is 200KHz to 3MHz
- Operating junction temperature is -40°C to 125°C
- Package style is 24-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.8V |
| Output Current | 10A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 597mV |
| Switching Frequency Typ | 1.95MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 1.95MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 18V |
| Max Output Current | 10A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 96% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
