LT8620IMSE#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.4 to 65 V in, 2A out, MSOP-EP-16

Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 10+ | $11.130 |
| 25+ | $10.630 |
| 50+ | $10.120 |
| 100+ | $9.820 |
| 250+ | $9.510 |
Product Information
Product Overview
LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple burst mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as automotive and industrial supplies, general purpose step-down, GSM power supplies etc.
- Wide input voltage range is 3.4V to 65V
- 2.5μA IQ regulating 12VIN to 3.3VOUT
- 94% efficiency at 1A, 12VIN to 5VOUT, 92% efficiency at 1A, 12VIN to 3.3VOUT
- Fast 30ns minimum switch-on time
- Low dropout under all conditions is 250mV at 1A
- Internal compensation, output soft-start and tracking
- Adjustable and synchronizable: 200kHz to 2.2MHz
- Accurate 1V enable pin threshold
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
2A
MSOP-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
65V
2A
16Pins
-
-
94%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
