LT8618IDDB#TRMPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.4 to 60V in, 0.1A out, DFN-EP-10

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.080 | $6.08 |
| Total Price | $6.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 25+ | $4.300 |
| 50+ | $4.110 |
| 100+ | $3.910 |
| 250+ | $3.760 |
| 500+ | $3.680 |
Product Information
Product Overview
LT8618 is a compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/ MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems.
- High efficiency synchronous operation <gt/> 90% efficiency at 30mA, 12VIN to 3.3VOUT
- Pin selectable forced continuous or Burst Mode® operation
- 3.4V to 60V input operation range (65V max)
- Fast minimum switch-on time of 35ns
- Adjustable (all) and synchronizable switching frequency range from 200KHz to 2.2MHz
- Internal compensation
- Output soft-start and tracking
- Available in 10-lead (3mm × 2mm) plastic DFN package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
100mA
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
60V
100mA
10Pins
-
-
90%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
