
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 10+ | $10.020 |
| 25+ | $9.590 |
| 50+ | $9.170 |
| 100+ | $8.740 |
| 250+ | $8.430 |
| 500+ | $8.180 |
Product Information
Product Overview
LT8611 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The built-in current sense amplifier with monitor and control pins allows accurate input or output current regulation and limiting. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as automotive and industrial supplies, general purpose step-down, CCCV power supplies etc.
- Rail-to-rail current sense amplifier with monitor
- Wide input voltage range is 3.4V to 42V
- Fast minimum switch-on time is 50ns
- Low dropout under all condition is 200mV at 1A
- Low EMI, current mode operation
- Adjustable and synchronizable is 200KHz to 2.2MHz
- Output soft-start and tracking, internal compensation
- Accurate 1V enable pin threshold
- Operating temperature is -40°C to 125°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
2.5A
QFN-EP
Surface Mount
970mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
2.5A
24Pins
-
-
96%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
