Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $8.200 |
| 25+ | $7.530 |
| 74+ | $6.870 |
| 111+ | $6.460 |
| 259+ | $6.050 |
| 518+ | $5.770 |
Product Information
Product Overview
LT8610AC is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. This device has a SYNC pin for synchronization to an external clock. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. It is widely used in application such as automotive and industrial supplies, GSM power supplies etc.
- Minimum input voltage is 2.6V typical
- Feedback reference voltage is 800V typical
- Output voltage is 3.5A
- Minimum on time is 30ns
- Improved burst mode efficiency, improved EMI
- Adjustable and synchronizable frequency is 200KHz to 2.2MHz
- Accurate 1.015V enable pin threshold
- Output soft-start and tracking
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.6V
3.5A
MSOP-EP
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
3.5A
16Pins
-
-
82%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate