
629 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 10+ | $10.730 |
| 25+ | $10.240 |
| 50+ | $9.750 |
| 100+ | $9.460 |
| 250+ | $9.160 |
Product Information
Product Overview
LT8610AB is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. It is widely used in application such as automotive and industrial supplies, GSM power supplies etc.
- Output current is 3.5A max
- Fast switch-on time is 30ns min, 1mA load efficiency is 91%
- Wide input voltage range is 3.4V to 42V
- Output soft-start and tracking
- Low dropout under all condition is 200mV at 1A
- Safely tolerates inductor saturation in overload
- Adjustable and synchronizable frequency is 200kHz to 2.2MHz
- Accurate 1V enable pin threshold
- Operating temperature is –40°C to 150°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
3.5A
MSOP-EP
Surface Mount
970mV
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
3.5A
16Pins
-
-
91%
150°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
