
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $6.870 |
| 25+ | $6.380 |
| 50+ | $6.110 |
| 100+ | $5.830 |
Product Information
Product Overview
LT8609S is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock, or spread spectrum modulation of switching frequencies for low EMI operation. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as general purpose step down, low EMI step down etc.
- Silent Switcher® 2 architecture, ultralow EMI emissions on any PCB
- Eliminates PCB layout sensitivity, internal bypass capacitors reduce radiated EMI
- Wide input voltage range is 3V to 42V
- Fast minimum switch-on time is 45ns typical
- Adjustable and synchronizable range is 200KHz to 2.2MHz
- Allows use of small inductors, low dropout, peak current mode operation
- Internal compensation, output soft-start and tracking
- 2A maximum continuous output, 3A peak transient output
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
2A
LQFN-EP
Surface Mount
774mV
2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
2A
16Pins
-
-
93%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
