
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8604IDDBM#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK6217RL Cut Tape50AK6217 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.580 | $5.58 |
| Total Price | $5.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 25+ | $3.940 |
| 50+ | $3.760 |
| 100+ | $3.580 |
| 250+ | $3.430 |
| 500+ | $3.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8604IDDBM#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK6217RL Cut Tape50AK6217 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.9V |
| Input Voltage Max | 42V |
| Max Output Current | 120mA |
| Output Current | 120mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LT8604 is a compact, high speed synchronous monolithic step-down switching regulator that delivers upto 120mA to the output with high efficiency at a constant frequency, even upto 2.2MHz. It accepts a wide input voltage range upto 42V and consumes only 2.5µA of quiescent current when operating in burst mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. It is widely used in application such as industrial sensors, industrial internet of things, 4mA to 20mA current loops, flow meters, automotive housekeeping supplies etc.
- <gt/> 90% efficiency at 50mA, 12VIN to 5VOUT
- Fast minimum switch-on time is 35ns
- Internal compensation
- Output soft-start and tracking
- Output ripple is <lt/> 10mVP-P
- Operating temperature is –40°C to 125°C
- Packaging style is 10-lead plastic side-wettable DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.9V |
| Max Output Current | 120mA |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 42V |
| Output Current | 120mA |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
