Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8374RUFM#WTRPBFCopy
Newark Part No.72AK1900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8374RUFM#WTRPBFCopy
Newark Part No.72AK1900
Technical Datasheet
TopologySynchronous Buck
Input Voltage Min6.5V
Input Voltage Max60V
Output Voltage Max59V
Output Current Max1.2A
Output Current Max1.2A
Switching Frequency Typ330kHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Buck
Driver Case StyleQFN-EP
No. of Outputs1Outputs
Switching Frequency330kHz
Technical Specifications
Topology
Synchronous Buck
Input Voltage Max
60V
Output Current Max
1.2A
Switching Frequency Typ
330kHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
Input Voltage Min
6.5V
Output Voltage Max
59V
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN-EP
Switching Frequency
330kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
