Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 10+ | $7.430 |
| 25+ | $6.810 |
| 74+ | $6.190 |
| 111+ | $5.810 |
| 259+ | $5.430 |
| 518+ | $5.090 |
Product Information
Product Overview
LT8331 is a current mode DC/DC converter. Burst Mode operation consumes as low as 6μA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 20mV. The internally-compensated current mode architecture results in stable operation over a wide range of input and output voltages and programmable switching frequencies between 100KHz to 500KHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skipping modes of operation. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start for controlling inductor current during start-up. It is widely used in application such as industrial and automotive, telecom, medical diagnostic equipment, portable electronics etc.
- Operating voltage range is 4.5V to 100V
- Maximum switch current limit threshold is 0.5A, 140V power switch
- Positive or negative output voltage programming with a single feedback pin
- Programmable frequency is 100KHz to 500KHz
- Synchronizable to an external clock
- BIAS pin for higher efficiency
- Programmable undervoltage lockout (UVLO)
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic MSOP with 4 pins removed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.5V
500mA
MSOP-EP
Surface Mount
-
500kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
500kHz
Adjustable
Boost, Flyback, Inverting, SEPIC
100V
500mA
16Pins
-
140V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate