
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $10.120 |
| 25+ | $10.020 |
| 50+ | $9.270 |
| 148+ | $8.510 |
| 296+ | $8.380 |
| 518+ | $8.250 |
Product Information
Product Overview
LT8315 is a high voltage flyback converter with integrated 630V/300mA switch. No opto-isolator is needed for regulation. This device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size and maintains high efficiency. At start-up, this device charges its INTVCC capacitor via a current source attached to the DRAIN pin. During normal operation, the current source turns off and the device draws its power from a third winding on the transformer. It is widely used in application such as isolated telecom, automotive, industrial, medical, power supplies, isolated off line housekeeping power supplies, electric vehicles and battery stacks etc.
- Wide input voltage range: 18V to 560V
- No opto-isolator required for regulation
- Quasi-resonant boundary mode operation
- Constant-current and constant-voltage regulation
- Low ripple light load Burst Mode® operation
- Programmable current limit and soft-start
- Low quiescent current is 70μA typ at (TA = 25°C, BIAS = 40V, VEN/UVLO = 40V)
- Operating junction temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
18V
300mA
TSSOP-EP
Surface Mount
-
140kHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
140kHz
Adjustable
Isolated Flyback
560V
300mA
20Pins
-
630V
80%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
