
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.130 |
| 50+ | $2.030 |
| 100+ | $1.920 |
| 250+ | $1.810 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 2500+ | $1.660 |
Product Information
Product Overview
LT®8306 is a micropower-isolated flyback controller. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. It drives a low-side N-channel power MOSFET with 8V gate drive. It has a wide input voltage. Applications include isolated telecom, automotive, industrial, medical power supplies, isolated auxiliary/housekeeping power supplies.
- Quasi-resonant boundary mode operation at heavy load
- VOUT set with a single external resistor, AEC-Q100 qualified for automotive applications
- Accurate EN/UVLO threshold and hysteresis, internal compensation and soft-start
- Output short-circuit protection
- Vin operating voltage range from 4.5 to 60V (TA = 25°C, VIN = 12V, EN/UVLO = VIN)
- Typical quiescent current is 120µA (in sleep mode (gate off), TA = 25°C)
- Minimum switching frequency range from 7.5 to 12.5KHz (TA = 25°C, VIN = 12V, EN/UVLO = VIN, typ)
- Typical SENSE maximum current threshold is 95mV (TA = 25°C, VIN = 12V, EN/UVLO = VIN)
- Typical GATE fall time is 30ns (CL = 3.3nF, 90% to 10%, TA = 25°C, VIN = 12V)
- 6-lead plastic TSOT-23 package, temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
-
6Pins
Isolated Flyback
150°C
AEC-Q100
AEC-Q100
1 Output
4.5V
1Outputs
TSOT-23
400kHz
-40°C
-
No SVHC (04-Feb-2026)
TSOT-23
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
