
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8301IS5#WTRMPBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AK6081RL Cut Tape50AK6081 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $7.050 |
| 50+ | $6.760 |
| 100+ | $6.470 |
| 250+ | $6.400 |
| 500+ | $6.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8301IS5#WTRMPBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AK6081RL Cut Tape50AK6081 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Flyback |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 42V |
| Output Current | 1.2A |
| Max Output Current | 1.2A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 10kHz |
| Efficiency | 85% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 10kHz |
Product Overview
LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT™ package.
- 2.7V to 42V input voltage range and deliver up to 6W of isolated output power
- Low quiescent current: 100µA in sleep mode, 350µA in active mode
- Boundary mode operation at heavy load, low-ripple Burst Mode® operation at light Load
- Minimum load <lt/>0.5% (typ) of full output
- VOUT set with a single external resistor
- No transformer third winding or opto-isolator required for regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start, output short-circuit protection
- AEC-Q100 qualified for automotive applications
- Operating temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.7V |
| Output Current | 1.2A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 10kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 10kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Flyback |
| Input Voltage Max | 42V |
| Max Output Current | 1.2A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 85% |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
