
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8300IS5#WTRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK6077RL Cut Tape50AK6077 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.150 | $12.15 |
| Total Price | $12.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 25+ | $8.880 |
| 50+ | $8.520 |
| 100+ | $8.160 |
| 250+ | $8.090 |
| 500+ | $7.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8300IS5#WTRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK6077RL Cut Tape50AK6077 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 100V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | - |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Switching Frequency | 750kHz |
| Topology | Isolated Flyback |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Controller IC Case Style | TSOT-23 |
| No. of Outputs | 1 Output |
Product Overview
LT8300 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery. It is widely used in application such as Isolated telecom, automotive, industrial, medical power supplies, isolated auxiliary/housekeeping power supplies etc.
- Input voltage range is 6V to 100V
- Maximum SW current limit is 260mA typical
- Low quiescent current is 70µA typ at (sleep mode switch off)
- Quiescent current (active mode switch on) is 330µA typical
- Boundary mode operation at heavy load, low-ripple Burst Mode® operation at light load
- Minimum load is 0.5% (typ) of full output
- VOUT set with a single external resistor, internal compensation and soft-start
- Accurate EN/UVLO threshold and hysteresis
- Operating temperature is -40°C to 125°C, AEC-Q100 qualified for automotive application
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 100V |
| Duty Cycle (%) | - |
| No. of Pins | 5Pins |
| Topology | Isolated Flyback |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | TSOT-23 |
| Supply Voltage Min | 6V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | TSOT-23 |
| Switching Frequency | 750kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1 Output |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
